Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 1000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 10% capacitance tolerance and a 2220 SMD package with FlexiTerm technology. Dimensions are 5.7mm length, 5mm width, and 4.2mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |