This Knowles 2220Y1K00681JXT is a ceramic capacitor with a capacitance of 0.00068uF, a DC rated voltage of 1000V, and an operating temperature range of -55 to 125C. It has a package type of 2220 and measures 5.7mm in length, 5mm in width, and 4.2mm in height. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Knowles 2220Y1K00681JXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y1K00681JXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.