This 2220 multilayer ceramic capacitor has a capacitance of 0.00068uF and a DC rated voltage of 1000V. It operates within a temperature range of -55 to 125 degrees Celsius. The component measures 5.7mm in length and 5mm in width, with a height of 4.2mm. It is a two-terminal device.
Knowles 2220Y1K00681KXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y1K00681KXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.