This 2220Y1K20681KCR ceramic capacitor from Knowles features a capacitance of 0.00068uF and a DC rated voltage of 1200V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 5.7mm in length and 5mm in width, with a height of 4.2mm.
Knowles 2220Y1K20681KCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1200 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y1K20681KCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.