This is a 2220-sized ceramic capacitor with a capacitance of 0.56uF, a DC rated voltage of 2000V, and an operating temperature range of -55 to 125C. It has a width of 5mm, a length of 5.7mm, and a height of 4.2mm. The capacitor is a multilayer ceramic type.
Knowles 2220Y2K00561JXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.