The Knowles 2220Y2K00561MXR is a 0.56uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 2000 volts and is available in a 2220 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 5 millimeters and a length of 5.7 millimeters. It has a height of 4.2 millimeters and is a 2-terminal device.
Sign in to ask questions about the Knowles 2220Y2K00561MXR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2220Y2K00561MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y2K00561MXR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.