This Knowles ceramic capacitor has a capacitance of 0.00039uF and a DC rated voltage of 3000V. It operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type with a 2220 package size.
Knowles 2220Y3K00391KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y3K00391KXT to view detailed technical specifications.
No datasheet is available for this part.