This Knowles 2220Y3K00562KXT capacitor features a capacitance of 0.0056uF with a voltage rating of 3000VDC and a tolerance of 10%. Constructed using the FlexiCap technology, it has a dielectric of X7R and is available in a ceramic chip package with a surface mount termination style. The operating temperature range is from -55°C to 125°C.
Knowles 2220Y3K00562KXT technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.