The 2220Y3K00681KXT is a ceramic capacitor from Knowles with a capacitance of 0.00068uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor has a width of 5mm, a length of 5.7mm, and a height of 4.2mm. It is a multilayer ceramic capacitor with a package type of 2220.
Knowles 2220Y3K00681KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y3K00681KXT to view detailed technical specifications.
No datasheet is available for this part.