The Knowles 2220Y4K00821MXT is a ceramic capacitor with a capacitance of 0.00082uF, rated for a maximum operating temperature of 125C and a DC voltage of 4000V. It has a 2-terminal design with dimensions of 5.7mm in length and 5mm in width, and a height of 4.2mm. This component is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Knowles 2220Y4K00821MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y4K00821MXT to view detailed technical specifications.
No datasheet is available for this part.