This ceramic capacitor has a capacitance of 0.00039uF and a DC rated voltage of 5000V. It is a multilayer ceramic capacitor with a 2220 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. Its dimensions are 5.7mm in length, 5mm in width, and 4.2mm in height.
Knowles 2220Y5K00391KXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2220Y5K00391KXR to view detailed technical specifications.
No datasheet is available for this part.