The Knowles 2225A1K00154MXT is a ceramic chip capacitor with a capacitance of 0.15uF and a DC rated voltage of 1000VDC. It features an X7R dielectric and a tolerance of 20%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a pad termination style. The Knowles 2225A1K00154MXT is a surface mount capacitor with a package type of 2225 and a height of 2.5mm maximum.
Checking distributor stock and pricing after the page loads.
Knowles 2225A1K00154MXT technical specifications.
| Capacitance | 0.15uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.