This 2225 ceramic chip capacitor from Knowles features a capacitance of 0.0027uF, a DC rated voltage of 2000VDC, and a tolerance of 5%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 2225B272J202N technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.