The Knowles 2225J0500104KFR is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It is part of the X7R series and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2225 size package with dimensions of 6.3mm in width, 5.7mm in length, and 4.2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.3 |
| Length | 5.7 |
| Manufacturer Series | X7R |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(H RELIABILITY) |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |