The Knowles 2225J0500392JCT is a 50V ceramic capacitor with a capacitance of 0.0039uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 2225 package type with dimensions of 5.7mm width, 6.3mm length, and 4.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2225J0500392JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J0500392JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.