This is a 0.56uF ceramic capacitor with a rated voltage of 50V. It has a 2225 package type and is a multilayer ceramic (MLCC) capacitor. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 5.7mm in width, 6.3mm in length, and 4.2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 2225J0500564KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.56 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J0500564KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.