This Knowles 2225 ceramic capacitor features a capacitance of 0.00082uF and a DC rated voltage of 2000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 5.7mm in width, 6.3mm in length, and 4.2mm in height.
Knowles 2225J2K00821MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J2K00821MXR to view detailed technical specifications.
No datasheet is available for this part.