The Knowles 2225J3K00821KXT is a 2-terminal ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 5.7mm in width, 6.3mm in length, and 4.2mm in height. It is a multilayer ceramic capacitor suitable for use in a variety of applications.
Knowles 2225J3K00821KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J3K00821KXT to view detailed technical specifications.
No datasheet is available for this part.