The Knowles 2225J4K00391MXT is a ceramic capacitor with a capacitance of 0.00039uF, rated for a maximum operating temperature of 125C and a DC voltage of 4000V. It has a 2-terminal design and measures 5.7mm in width, 6.3mm in length, and 4.2mm in height. This component is suitable for use in high-temperature applications and is classified as a multilayer ceramic (MLCC) capacitor.
Knowles 2225J4K00391MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J4K00391MXT to view detailed technical specifications.
No datasheet is available for this part.