This 0.56uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 5000 volts. It measures 5.7mm in width and 6.3mm in length, with a height of 4.2mm. The capacitor is a 2-terminal device with a minimum operating temperature of -55 degrees Celsius.
Knowles 2225J5K00561KXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.