This 0.00068uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 5000 volts and is available in a 2225 package. The capacitor measures 5.7mm in width and 6.3mm in length, with a height of 4.2mm. It is suitable for use in applications where a high voltage rating is required.
Knowles 2225J5K00681MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J5K00681MXR to view detailed technical specifications.
No datasheet is available for this part.