This is a 2225-sized ceramic capacitor with a capacitance of 0.00082uF and a DC rated voltage of 5000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a multilayer ceramic type with a package height of 4.2mm and dimensions of 5.7mm in width and 6.3mm in length.
Knowles 2225J5K00821MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225J5K00821MXR to view detailed technical specifications.
No datasheet is available for this part.