This Knowles ceramic capacitor has a capacitance of 1.2uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 2225 package type and dimensions of 5.7mm in width, 6.3mm in length, and 4.2mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 1.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |