Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component measures 6.3mm in length, 5.7mm in width, and 4.2mm in height, with a 10% capacitance tolerance. Designed for tape and reel packaging, it incorporates FlexiCap technology for enhanced reliability.
Knowles 2225Y0500335KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.