The Knowles 2225Y0500335MDT is a ceramic capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.3mm in width, 5.7mm in length, and 4.2mm in height, and is available in a 2225 package type.
Knowles 2225Y0500335MDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.3 |
| Length | 5.7 |
| Manufacturer Series | X7R |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(H RELIABILITY) |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.