This 0.039uF ceramic capacitor is rated for 50V DC and has a max operating temperature of 125 degrees Celsius. It measures 5.7mm in width, 6.3mm in length, and 4.2mm in height. The capacitor is a multilayer ceramic type with a 2225 package size. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Knowles 2225Y0500393MXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y0500393MXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.