This Knowles ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a capacitance of 0.0056 microfarads and a DC rated voltage of 50 volts. The capacitor measures 5.7 millimeters in width, 6.3 millimeters in length, and 4.2 millimeters in height.
Sign in to ask questions about the Knowles 2225Y0500562GCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2225Y0500562GCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y0500562GCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.