This 0.056uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a DC rated voltage of 50 volts. It measures 5.7mm in width and 6.3mm in length, with a height of 4.2mm. The capacitor is a multilayer ceramic type with a 2225 package size. It is designed for use in a variety of applications, including those requiring high temperature operation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |