Cap Ceramic 680pF 1000V X7R 20% Pad SMD 2225 FlexiCap 125°C T/R
Knowles 2225Y1K00681MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y1K00681MXT to view detailed technical specifications.
No datasheet is available for this part.