The 2225 2500V 0.00068uF CERAMIC CAPACITOR from Knowles is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5.7mm and a length of 6.3mm. The capacitor has a height of 4.2mm and is rated for a DC voltage of 2500 volts.
Knowles 2225Y2K50681GCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y2K50681GCR to view detailed technical specifications.
No datasheet is available for this part.