This Knowles ceramic capacitor has a capacitance of 0.00039uF and a DC rated voltage of 3000V. It is a multilayer ceramic capacitor with a 2225 package type. The capacitor is rated for operation between -55°C and 125°C. It measures 5.7mm in width, 6.3mm in length, and 4.2mm in height.
Knowles 2225Y3K00391JXR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y3K00391JXR to view detailed technical specifications.
No datasheet is available for this part.