This Knowles 2225Y4K00681KXT is a ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 4000V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 5.7mm, a length of 6.3mm, and a height of 4.2mm. It is a multilayer ceramic (MLCC) capacitor with 2 terminals.
Knowles 2225Y4K00681KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y4K00681KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.