This 0.56uF ceramic capacitor is rated for 5000V and operates within a temperature range of -55C to 125C. It has a 2-terminal design and measures 5.7mm in width and 6.3mm in length, with a height of 4.2mm. The Knowles 2225Y5K00561KXT capacitor is a multilayer ceramic (MLCC) device suitable for use in various electronic applications.
Sign in to ask questions about the Knowles 2225Y5K00561KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 2225Y5K00561KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y5K00561KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.