This 0.68nF ceramic capacitor has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 5000V and is available in a 2225 package type. The capacitor is a multilayer ceramic (MLCC) type and is used in passive components.
Knowles 2225Y5K00681MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 6.3 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 2225Y5K00681MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.