Variable capacitor with a capacitance range of 0.6pF to 4.5pF, designed for operation up to 500V DC. Features side adjustment and a maximum operating temperature of 125°C, with a minimum operating temperature of -65°C. This ceramic trimmer capacitor measures 12.19mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Length | 12.19 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |