Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 3640Y1K00105KXRWS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 9.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 3640Y1K00105KXRWS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.