Air dielectric trimmer capacitor with a capacitance range of 0.8pF to 10pF, rated for 250VDC. Features side adjustment for precise tuning and a through-hole mounting style with PC pin terminations. Operates reliably across a wide temperature range from -65°C to 125°C. Dimensions are 12.95mm x 6.99mm.
Checking distributor stock and pricing after the page loads.
| Cmin/Cmax | 0.8/10pF |
| Voltage | 250VDC |
| DC Rated Voltage | 250VDC |
| Material | Air |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Construction | Side Adj |
| Termination Style | PC Pin |
| Size | 12.95 X 6.99mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |