Cap Trimmer Ceramic 1/4pF 250V Side Adj 125°C
Checking distributor stock and pricing after the page loads.
| Cmin/Cmax | 1/4pF |
| Voltage | 250VDC |
| DC Rated Voltage | 250VDC |
| Material | Ceramic |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Construction | Side Adj |
| Termination Style | PC Pin |
| Size | 7.49 X 12.95mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |