Cap Ceramic 0.1uF 2500V X7R 5% Pad SMD 8060 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 2500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 2500VDC |
| Technology | Standard |
| Package/Case | 8060 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |