
This Knowles 2.2uF ceramic capacitor has a 50VDC rating and 20% tolerance, with a dielectric of X7R. It is a multilayer ceramic (MLCC) capacitor with a dipped case style and a maximum operating temperature of 125°C. The capacitor is designed for through-hole mounting and has a seated plane height of 9.12mm. It is suitable for use in a variety of applications, including those requiring high-frequency operation, with a minimum operating temperature of -55°C.
Knowles 8131M0500225MXC42 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.62(Max) |
| Product Depth (mm) | 3.81(Max) |
| Product Height (mm) | 9.12(Max) |
| Seated Plane Height (mm) | 9.12(Max) |
| Number of Terminals | 2 |
| Size (mm) | 7.62 X 3.81 X 9.12 |
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 8131M0500225MXC42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.