
This Knowles ceramic capacitor features a capacitance of 0.0047uF and a DC rated voltage of 3000VDC. It has a tolerance of 20% and is constructed with an X7R dielectric. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Knowles 8151M3K00472MXC42 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10.1 |
| Product Length (mm) | 12.7(Max) |
| Product Depth (mm) | 5.08(Max) |
| Product Height (mm) | 14.2(Max) |
| Seated Plane Height (mm) | 14.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 12.7 X 5.08 X 14.2 |
| Capacitance | 0.0047uF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 8151M3K00472MXC42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.