Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, CG, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, RADIAL LEADED
Knowles 87046-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 5.59 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 87046-36 to view detailed technical specifications.
No datasheet is available for this part.