Sign in to ask questions about the Knowles A1J12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles A1J12 technical specifications.
| Capacitance | 0.000000000012F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 2000 |
| Series | A1 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles A1J12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.