
Trimmer / Variable Capacitors 0.45 - 4.0pF 250volts
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000004F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 4000 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |