This Knowles A4M3 is a ceramic variable capacitor with a PTFE dielectric material, suitable for general purpose applications. It has a capacitance of 0.000000000003F and a Q factor of 3000. The capacitor is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in bulk packaging with 50 pieces per package and has a length of 0.225inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles A4M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.000000000003F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 3000 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Knowles A4M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
