
The 0.000000000005F ceramic variable capacitor features a PTFE dielectric material and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a Q factor of 2000. The capacitor has a length of 0.325inch and is available in a bulk packaging quantity of 50. It is rated for a DC voltage of 125V and has a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.000000000005F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.325inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 2000 |
| Series | A4 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
