
Trimmer / Variable Capacitors 500V .45pF-3pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.5E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Q Factor | 3000 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 500V |
| RoHS | Compliant |
