The Knowles AEQ3055 is a 20R resistor packaged in a 0402 SMD/SMT case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor has a tolerance of 0.1% and is suitable for high-frequency applications up to 40GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles AEQ3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles AEQ3055 technical specifications.
| Package/Case | 0402 |
| Frequency | 40GHz |
| Height | 0.152mm |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | AEQ |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles AEQ3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.