
PTFE dielectric trimmer capacitor with a capacitance range of 1.0 to 16.0pF. Features a 1000V voltage rating and operates across a temperature range of -65°C to 125°C. Designed for general-purpose applications, this through-hole mount component utilizes SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
