
Trimmer / Variable Capacitors PTFE Dielectric 1000V 1.0 to 16.0 pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.6E-11F |
| Dielectric Material | PTFE |
| Features | General Purpose |
| Length | 0.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
